C-195-050 | BJZ

Adhesive tape, 50 mm, cellulose, transparent, 66 m, C-195-050

Order No.: 19L4823
EAN: 4057989601199
MPN:
C-195-050
A-60119
C-195-050 BJZ Adhesive Tapes
Image may differ
Unit Price (€ / pc.)
17.136 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
17.14 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
17.136 €

ESD tape, C-195-050, BJZ

The use of standard packaging tapes often creates over 5,000 volts of damaging static charges. The use of ESD tapes minimizes static charges and avoids the damaging of sensitive components or boards.

Technical specifications
Version ESD
Width 50 mm
Colour transparent
Length 66 m
Material Zellulose
Product type Klebeband
Logistics
Country of origin TH
Customs tariff number 39191080
Compliance
RoHS conform not_relevant
SVHC free Yes