C-210-050 | BJZ
Adhesive tape, 50 mm, PE, transparent, 50 m, C-210-050
Order No.: 19L4820
EAN: 4057989024363
MPN:
C-210-050
A-2436
Unit Price (€ / pc.)
42.1855 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Double-sided ESD tape, C-210-050, BJZ
Antistatic double-sided tape for easy holding of different parts, requiring antistatic function.
Technical specifications
Version | doppelseitig, ESD | |
Width | 50 mm | |
Colour | transparent | |
Length | 50 m | |
Material | PE | |
Product type | Klebeband |
Download
Logistics
Country of origin | KR |
Customs tariff number | 39269097 |
Compliance
RoHS conform | not_relevant |
SVHC free | Yes |