C-196 1443 | BJZ

ESD hand brush, 40 x 150 mm, bristle length 14 mm, C-196 1443

Order No.: 19L2530
EAN: 4099891425937
MPN:
C-196 1443
C-196 1443 BJZ Brushes, Cleaning pens
Image may differ
Unit Price (€ / pc.)
23.8119 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
23.81 € *
Price list
Quantity
Price per unit*
1 pcs.
23.8119 €
5 pcs.
22.3720 €
15 pcs.
21.5152 €
50 pcs.
20.5632 €
150 pcs.
19.6945 €
*incl. VAT plus shipping costs
**Subject to prior sale

Antistatic brushes, type BJZ C-196.

The discharge properties are ensured due to the volume-conductive plastic body and high quantity of conductive nylon bristles. These special conductive bristles are very hard-wearing and flexible, contrary to the often used carbon-fiber bristles which are very brittle and bear the risk of breaking off and causing dangerous short circuit. Single-row brush; Color: black. Dimensions: 40 x 150 mm.

Technical attributes (type, length of bristles): C–196 1443, hand brush, 14 mm

Technical specifications
Product type ESD-Handbürste
Version 40 x 150 mm, Bortsenlänge 14 mm
Logistics
Country of origin DE
Customs tariff number 96039091
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes