C-196 1493 | BJZ

ESD brush, 25 x 3 mm, bristle length 25 mm, C-196 1493

Order No.: 19L2534
EAN: 4099891425951
MPN:
C-196 1493
C-196 1493 BJZ Brushes, Cleaning pens
Image may differ
Unit Price (€ / pc.)
8.3181 € *
Available: 12 pcs.
Leadtime: On Request **
Total Price:
8.32 € *
Price list
Quantity
Price per unit*
1 pcs.
8.3181 €
10 pcs.
7.3185 €
50 pcs.
6.8187 €
150 pcs.
6.5212 €
500 pcs.
6.1880 €
*incl. VAT plus shipping costs
**Subject to prior sale

Antistatic brushes, type BJZ C-196.

Single row; Bristle area: 25 x 3.0 mm. Forward resistance: approx. 10^4 ohm. Color: black.

Type: C–196 1493, bristle length 25 mm

Technical specifications
Product type ESD-Pinsel
Version 25 x 3 mm, Bortsenlänge 25 mm
Logistics
Country of origin DE
Customs tariff number 96039091
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes