C-198-1480 | BJZ

ESD hand brush, bristle length: 12 mmbristle area: 20 x 70 mm

Order No.: 19L4859
EAN: 4057989014807
MPN:
C-198-1480
A-1480
C-198-1480 BJZ Brushes, Cleaning pens
Image may differ
Unit Price (€ / pc.)
16.2435 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
16.24 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
16.2435 €

ESD hand brush, C-198-1480, BJZ

Conductive discharge is assured by the volume conductive handle and the high content of conductive bristles which are made out of conductive modified polyamide. These new conductive bristles are very hard-wearing and more flexible compared with the usual carbonised fibre bristles which are very brittle and can create short circuits caused by broken bristles.

Technical specifications
Product type ESD-Handbürste
Version 20 x 70 mm, Borstenlänge: 12 mm
Logistics
Country of origin TW
Customs tariff number 96039091
Compliance
RoHS conform not_relevant
SVHC free Yes