C-204-6400 | BJZ
ESD hand brush, bristle length: 22 mmbristle area: 40 x 110 mm
Order No.: 19L4860
EAN: 4057989064000
MPN:
C-204-6400
A-6400
Unit Price (€ / pc.)
22.372 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
ESD hand brush, C-204-6400, BJZ
Conductive discharge is assured by the volume conductive handle and the high content of conductive bristles which are made out of conductive modified polyamide. These new conductive bristles are very hard-wearing and more flexible compared with the usual carbonised fibre bristles which are very brittle and can create short circuits caused by broken bristles.
Technical specifications
Product type | ESD-Handbürste | |
Version | 40 x 110 mm, Borstenlänge: 22 mm |
Download
Logistics
Country of origin | TW |
Customs tariff number | 96039091 |
Compliance
RoHS conform | not_relevant |
SVHC free | Yes |