C-214-1141C | BJZ

ESD brush, bristle length: 21 mmbristle area: 10 x 3 mm

Order No.: 19L4856
EAN: 4057989402628
MPN:
C-214-1141C
A-40262
C-214-1141C BJZ Brushes, Cleaning pens
Image may differ
Unit Price (€ / pc.)
3.332 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
3.33 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
3.332 €

ESD brush, C-214-1141C, BJZ

The handle of this brush is made of electrically volume conductive metal. The bristles are also produced of volume conductive, durable polyamide with a high flexibility. In contrast to bristles made of pure carbon, these ones do not break and they have a much longer lifetime.

Technical specifications
Ausführung 3 x 10 mm, Borstenlänge: 21 mm
Produkt-Art ESD-Pinsel
Logistics
Ursprungsland DE
Zolltarifnummer 96034010
Compliance
RoHS konform not_relevant
SVHC frei Yes