C-214-1141D | BJZ
ESD brush, bristle length: 25 mmbristle area: 12 x 3 mm
Order No.: 19L4857
EAN: 4057989402635
MPN:
C-214-1141D
A-40263
Unit Price (€ / pc.)
3.8080 € *
Available: 0 pcs.
Leadtime: 1 Week **
ESD brush, C-214-1141D, BJZ
The handle of this brush is made of electrically volume conductive metal. The bristles are also produced of volume conductive, durable polyamide with a high flexibility. In contrast to bristles made of pure carbon, these ones do not break and they have a much longer lifetime.
Technical specifications
Ausführung | 3 x 12 mm, Borstenlänge: 25 mm | |
Produkt-Art | ESD-Pinsel |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 96034010 |
Compliance
RoHS konform | not_relevant |
SVHC frei | Yes |