C-184 090 | BJZ
Grounding cable, 090, snap fastener 4.0 mm/snap fastener 4.5 mm
Order No.: 19L2710
EAN: 4099891439668
MPN:
C-184 090
Unit Price (€ / pc.)
12.7925 € *
Available: 6 pcs.
Leadtime: 2 Weeks **
Total Price:
12.79 € *
Price list
Quantity
Price per unit*
1 pcs.
12.7925 €
10 pcs.
11.2455 €
50 pcs.
10.4839 €
150 pcs.
10.0198 €
500 pcs.
9.5081 €
*incl. VAT plus shipping costs
**Subject to prior sale
Grounding cables for wrist straps, type BJZ C-.
The grounding cables are equipped with a 1.0 Mohm protective resistor at the wrist side. The resistor's position is marked. To avoid bonding flaws, you should use a 4.0 mm snap-on terminal only on the grounding wrist strap; Stretched length of the spiral cable: approx. 2.4 m.
Technical attributes (type, contact grounding wrist strap/contacting ground connection such as the table mat or table frame etc): 090, snap fastener 4.0 mm/snap fastener 4.5 mm
Technical specifications
Version | Erdungskabel | |
Push button diameter | 4.5 mm | |
Cable length | 2.4 m |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85444920 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |