C-184 091 | BJZ
Grounding cable, 091, snap fastener 4.0 mm/banana plug 4.0 mm
Order No.: 19L2714
EAN: 4099891439682
MPN:
C-184 091
Unit Price (€ / pc.)
11.543 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
Grounding cables for wrist straps, type BJZ C-.
The grounding cables are equipped with a 1.0 Mohm protective resistor at the wrist side. The resistor's position is marked. To avoid bonding flaws, you should use a 4.0 mm snap-on terminal only on the grounding wrist strap; Stretched length of the spiral cable: approx. 2.4 m.
Technical attributes (type, contact grounding wrist strap/contacting ground connection such as the table mat or table frame etc): 091, snap fastener 4.0 mm/banana plug 4.0 mm
Technical specifications
Version | Erdungskabel | |
Push button diameter | 4 mm | |
Cable length | 2.4 m |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85444920 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |