C-184 WKZ5 | BJZ
WKZ 5, tool for snap-on terminal 4.5 mm
Order No.: 19L2770
EAN: 4099891439941
MPN:
C-184 WKZ5
Unit Price (€ / pc.)
29.9285 € *
Available: 0 pcs.
Leadtime: On Request **
Riveting tools for snap-on terminals, type BJZ C-184.
For easy mounting of terminals onto table or floor mats etc.
Type: WKZ 5, tool for snap–on terminal 4.5 mm
Technical specifications
Version | Druckknopfanschluss | |
Push button diameter | 4.5 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 84679900 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |