C-186 098 | BJZ

C-186098, grounding module

Order No.: 19L2751
EAN: 4099891439835
MPN:
C-186 098
C-186 098 BJZ Earthing cables, Earthing boxes, Snap fasteners
Image may differ
Unit Price (€ / pc.)
17.2788 € *
Available: 4 pcs.
Leadtime: On Request **
Total Price:
17.28 € *
Price list
Quantity
Price per unit*
1 pcs.
17.2788 €
10 pcs.
15.2201 €
50 pcs.
14.1729 €
150 pcs.
13.5541 €
500 pcs.
12.8639 €
*incl. VAT plus shipping costs
**Subject to prior sale

Grounding modules and grounding boxes, type BJZ C-.

For easy ESD ground connection via German Schuko-style outlet or other ground connections, each with integrated 1.0 Mohm protective resistor; Note: the snap-on terminal mates the snap fastener.

Grounding modules, type C-186098.

1 snap fastener 4.5 mm, 2.4 m spiral cable, Schuko-style outlet terminal.

Type: C-186098, grounding module

Technical specifications
Connection 1 x Druckknopf
Version Erdungskabel
Push button diameter 4.5 mm
Cable length 2.4 m
Logistics
Country of origin DE
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes