C-191 010 | BJZ
010, conversion kit to 4.5 mm snap-on terminal
Order No.: 19L2745
EAN: 4099891439804
MPN:
C-191 010
Unit Price (€ / pc.)
2.3919 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
2.39 € *
Price list
Quantity
Price per unit*
1 pcs.
2.3919 €
10 pcs.
2.2729 €
50 pcs.
2.1539 €
100 pcs.
1.9397 €
500 pcs.
1.7374 €
*incl. VAT plus shipping costs
**Subject to prior sale
Grounding conversion kits for 4.0 mm banana jacks to snap-on terminals, type BJZ C-191.
Compliant with requirements of Trade Associations. Consisting of a thread insert for the banana jack and a snap-on ball joint with threaded pin.
Type: 010, conversion kit to 4.5 mm snap–on terminal
Technical specifications
Version | Umrüstsatz | |
Push button diameter | 4 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85444995 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |