C-191 080 | BJZ
Grounding cable, C-191080, snap 4.5 mm, straight cable 0.8 m, with resistor
Order No.: 19L2726
EAN: 4099891439736
MPN:
C-191 080
Unit Price (€ / pc.)
7.2471 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
7.25 € *
Price list
Quantity
Price per unit*
1 pcs.
7.2471 €
25 pcs.
6.5926 €
*incl. VAT plus shipping costs
**Subject to prior sale
Ground connection cables, type BJZ C-.
For bonding table and floor mats, grounding modules to grounding boxes etc. Both with snap fasteners of the same size, with or without 1.0 Mohm resistor (depends on the type).
Technical attributes (type, diameter of the two snap fasteners (snap), cable version and length, with or without protective resistor (res)): C–191080, snap 4.5 mm, straight cable 0.8 m, with resistor
Technical specifications
Version | Erdungsverbindungsleitung | |
Push button diameter | 4.5 mm | |
Cable length | 0.8 m |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85444920 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |