C-191 086 | BJZ
Grounding cable, 086, snap fastener 4.0 mm/snap fastener 10.3 mm
Order No.: 19L2712
EAN: 4099891439675
MPN:
C-191 086
Unit Price (€ / pc.)
13.1138 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
13.11 € *
Price list
Quantity
Price per unit*
1 pcs.
13.1138 €
10 pcs.
11.5430 €
50 pcs.
10.7576 €
150 pcs.
10.2816 €
500 pcs.
9.7580 €
*incl. VAT plus shipping costs
**Subject to prior sale
Grounding cables for wrist straps, type BJZ C-.
The grounding cables are equipped with a 1.0 Mohm protective resistor at the wrist side. The resistor's position is marked. To avoid bonding flaws, you should use a 4.0 mm snap-on terminal only on the grounding wrist strap; Stretched length of the spiral cable: approx. 2.4 m.
Technical attributes (type, contact grounding wrist strap/contacting ground connection such as the table mat or table frame etc): 086, snap fastener 4.0 mm/snap fastener 10.3 mm
Technical specifications
Version | Erdungskabel | |
Push button diameter | 10.4 mm | |
Cable length | 2.4 m |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85444920 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |