C-191 150 | BJZ

Grounding cable, C-191150, snap 4.5 mm, straight cable 1.5 m, with resistor

Order No.: 19L2728
EAN: 4099891439743
MPN:
C-191 150
C-191 150 BJZ Earthing cables, Earthing boxes, Snap fasteners
Image may differ
Unit Price (€ / pc.)
13.1257 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
13.13 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
13.1257 €

Ground connection cables, type BJZ C-.

For bonding table and floor mats, grounding modules to grounding boxes etc. Both with snap fasteners of the same size, with or without 1.0 Mohm resistor (depends on the type).

Technical attributes (type, diameter of the two snap fasteners (snap), cable version and length, with or without protective resistor (res)): C–191150, snap 4.5 mm, straight cable 1.5 m, with resistor

Technical specifications
Version Erdungsverbindungsleitung
Push button diameter 4.5 mm
Cable length 1.5 m
Logistics
Country of origin DE
Customs tariff number 85444920
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes