C-198 1263 | BJZ

Spiral grounding cable, 1.8 mm, 2 snap locks 10.3/4.0 mm, C-198 1263

Order No.: 19L3395
EAN: 4099891439989
MPN:
C-198 1263
C-198 1263 BJZ Earthing cables, Earthing boxes, Snap fasteners
Image may differ
Unit Price (€ / pc.)
9.8294 € *
Available: 33 pcs.
Leadtime: 2 Weeks **
Total Price:
9.83 € *
Price list
Quantity
Price per unit*
1 pcs.
9.8294 €
10 pcs.
8.6513 €
50 pcs.
8.0682 €
150 pcs.
7.7112 €
500 pcs.
7.3185 €
*incl. VAT plus shipping costs
**Subject to prior sale

Grounding cables, type BJZ C-198 126.

Stretched length: 1.8 m. With 1.0 Mohm protective resistor on wrist side. Color: light blue.

Technical attributes (type, version, connections (ground potential/grounding tape)): C-198 1263, spiral cable, 2 snap locks 10.3/4.0 mm

Technical specifications
Version Erdungskabel
Push button diameter 10.3 mm
Cable length 1.8 m
Logistics
Country of origin DE
Customs tariff number 85444920
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes