C-198 1265 | BJZ
Spiral grounding cable, banana plug, 4.0 mm snap lock, C-198 1265
Order No.: 19L3398
EAN: 4099891440015
MPN:
C-198 1265
Unit Price (€ / pc.)
9.8294 € *
Available: 39 pcs.
Leadtime: On Request **
Total Price:
9.83 € *
Price list
Quantity
Price per unit*
1 pcs.
9.8294 €
10 pcs.
8.6513 €
50 pcs.
8.0682 €
150 pcs.
7.7112 €
500 pcs.
7.3185 €
*incl. VAT plus shipping costs
**Subject to prior sale
Grounding cables, type BJZ C-198 126.
Stretched length: 1.8 m. With 1.0 Mohm protective resistor on wrist side. Color: light blue.
Technical attributes (type, version, connections (ground potential/grounding tape)): C-198 1265, spiral cable, banana plug, 4.0 mm snap lock
Technical specifications
Ausführung | Erdungskabel | |
Druckknopfdurchmesser | 4 mm | |
Kabellänge | 1.8 m |
Download
Logistics
Ursprungsland | TW |
Zolltarifnummer | 85444290 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |