C-198 1267 | BJZ
Connecting cable, straight, 1.8 m, 2 snap locks 10.3 mm, C-198 1267
Order No.: 19L3396
EAN: 4099891439996
MPN:
C-198 1267
Unit Price (€ / pc.)
8.1872 € *
Available: 2 pcs.
Leadtime: 1 Week **
Total Price:
8.19 € *
Price list
Quantity
Price per unit*
1 pcs.
8.1872 €
10 pcs.
7.1995 €
50 pcs.
6.7116 €
150 pcs.
6.4141 €
500 pcs.
6.0928 €
*incl. VAT plus shipping costs
**Subject to prior sale
Grounding cables, type BJZ C-198 126.
Stretched length: 1.8 m. With 1.0 Mohm protective resistor on wrist side. Color: light blue.
Technical attributes (type, version, connections (ground potential/grounding tape)): C-198 1267, connecting cable, straight, 2 snap locks 10.3 mm
Technical specifications
Version | Erdungsverbindungsleitung | |
Push button diameter | 10.3 mm | |
Cable length | 1.8 m |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85444920 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |