C-211 5346 | BJZ

ERDUNGSBOX 05346

Order No.: 03L3013
EAN: 4057989053462
MPN:
C-211 5346
C-211 5346 BJZ Earthing cables, Earthing boxes, Snap fasteners
Image may differ
Unit Price (€ / pc.)
19.7183 € *
Available: 6 pcs.
Leadtime: 1 Week **
Total Price:
19.72 € *
Price list
Quantity
Price per unit*
1 pcs.
19.7183 €
5 pcs.
17.7548 €
10 pcs.
15.7794 €
*incl. VAT plus shipping costs
**Subject to prior sale
Grounding box (L-shaped), 3xDK 10.3 mm, smooth cable 2m, screw lug M5 (1MOhm)
Technical specifications
Version Erdungsbox
Push button diameter 10.3 mm
Cable length 2 m
Connection 3 x Druckknopf
Usage ESD-Masseanschluss
Logistics
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes