C-211 7669 | BJZ

ERDUNGSBOX 07669

Order No.: 03L3014
EAN: 4057989076690
MPN:
C-211 7669
C-211 7669 BJZ Earthing cables, Earthing boxes, Snap fasteners
Image may differ
Unit Price (€ / pc.)
16.4934 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
16.49 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
16.4934 €
Technical specifications
Connection 3 x 4 mm Bananensteckverbinder
Usage ESD-Masseanschluss
Version Erdungsbox
Cable length 2 m
Logistics
Customs tariff number 85352900
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes