C-211 7706 | BJZ
ERDUNGSBOX 07706
Order No.: 03L3015
EAN: 4057989077062
MPN:
C-211 7706
Unit Price (€ / pc.)
22.8242 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
22.82 € *
Price list
Quantity
Price per unit*
1 pcs.
22.8242 €
5 pcs.
21.6937 €
10 pcs.
20.5989 €
*incl. VAT plus shipping costs
**Subject to prior sale
Grounding box L-shaped, 2x banana plug connector 4mm, smooth cable 2m, 1x DK 10,3mm
Technical specifications
Connection | 1 x Druckknopf + 2 x 4 mm Bananensteckverbinder | |
Version | Erdungsbox | |
Push button diameter | 10.3 mm | |
Cable length | 2 m |
Download
Logistics
Country of origin | GB |
Customs tariff number | 85352900 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |