C-211 7745 | BJZ
Floor earthing connection for wall mounting, with pin for screw eye M5
Order No.: 03L3017
EAN: 4057989077451
MPN:
C-211 7745
Unit Price (€ / pc.)
21.7770 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
21.78 € *
Price list
Quantity
Price per unit*
1 pcs.
21.7770 €
5 pcs.
19.5874 €
10 pcs.
17.4335 €
*incl. VAT plus shipping costs
**Subject to prior sale
Floor earthing connection for wall mounting, with pin for screw eye M5
Technical specifications
Version | Fußbodenerdungsanschluss | |
Cable length | 2 m |
Download
Logistics
Customs tariff number | 85352900 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |