C-211 7746 | BJZ
ERDUNGSKONTAKTPUNKT 103 MM
Order No.: 03L3018
EAN: 4057989077468
MPN:
C-211 7746
Unit Price (€ / pc.)
8.6751 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
8.68 € *
Price list
Quantity
Price per unit*
1 pcs.
8.6751 €
10 pcs.
7.6279 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Connection | 1 x Druckknopf, Schrauböse M5 | |
Usage | Handgelenksbänder | |
Version | Erdungskontaktpunkt | |
Push button diameter | 10.3 mm |
Download
Logistics
Customs tariff number | 85352900 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |