C-100 2821 | BJZ
Finger cots, vinyl, black, S, C-100 2821
Order No.: 03L3065
EAN: 4057989028217
MPN:
C-100 2821
Unit Price (€ / pck.)
63.7602 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
63.76 € *
Price list
Quantity
Price per unit*
1 pck.
63.7602 €
5 pck.
60.5710 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | finger cots | |
| Material | vinyl | |
| Colour | black | |
| Usage | electrical safety | |
| Size | S |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 40149000 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |