C-100 2823 | BJZ
ESD-FINGERLINGSCHWARZGRÖßE M
Order No.: 03L3066
EAN: 4057989028231
MPN:
C-100 2823
Unit Price (€ / pck.)
70.7931 € *
Available: 0 pck.
Leadtime: 1 Week **
Technical specifications
Usage | Elektrischer Sicherheit | |
Version | Fingerlinge | |
Colour | schwarz | |
Size | XL | |
Material | Vinyl |
Download
Logistics
Country of origin | CN |
Customs tariff number | 40149000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |