C-103 3539DR-L | BJZ
ESD-HANDSCHUHE GRÖßE L, C-103 3539DR-L
Order No.: 03L3051
EAN: 4057989444840
MPN:
C-103 3539DR-L
Unit Price (€ / pck.)
4.7600 € *
Available: 0 pck.
Leadtime: On Request **
Total Price:
4.76 € *
Price list
Quantity
Price per unit*
1 pck.
4.7600 €
10 pck.
4.1769 €
*incl. VAT plus shipping costs
**Subject to prior sale
ESD gloves, C-103 3539DR-L, BJZ
ESD gloves made of knitted polyester, PU-coated palm, size L
Technical specifications
Usage | Elektrischer Sicherheit | |
Version | Handschuhe | |
Colour | grau/weiß | |
Size | L | |
Material | Polyester/PUR |
Download
Logistics
Customs tariff number | 61169300 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |