C-103 3539DR-M | BJZ
ESD-HANDSCHUHE GRÖßE M, C-103 3539DR-M
Order No.: 03L3050
EAN: 4057989444833
MPN:
C-103 3539DR-M
Unit Price (€ / pck.)
4.0936 € *
Available: 0 pck.
Leadtime: On Request **
Total Price:
4.09 € *
Price list
Quantity
Price per unit*
1 pck.
4.0936 €
10 pck.
3.6057 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Usage | Elektrischer Sicherheit | |
Version | Handschuhe | |
Colour | grau/weiß | |
Size | M | |
Material | Polyester |
Download
Logistics
Customs tariff number | 61169300 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |