C-199 2150-ST | BJZ
ESD SHOE COVER C199 2150-ST
Order No.: 19L2584
EAN: 4099891436858
MPN:
C-199 2150-ST
EGB Überziehschuh "Standard"
This item is no longer available.
As an alternative, we recommend the following item:

Technical specifications
Version | Überziehschuhe | |
Colour | blau | |
Material | PP |
Download
Logistics
Country of origin | TW |
Customs tariff number | 63079098 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |