C-199 2811 | BJZ
ESD-FINGERLINGE PINK GRÖßE M
Order No.: 03L3062
EAN: 4057989028118
MPN:
C-199 2811
Unit Price (€ / pck.)
38.2704 € *
Available: 0 pck.
Leadtime: On Request **
Total Price:
38.27 € *
Price list
Quantity
Price per unit*
1 pck.
38.2704 €
5 pck.
35.9737 €
*incl. VAT plus shipping costs
**Subject to prior sale
ESD Fingerlings, C-199 2811, BJZ
ESD Fingerlings, antistatic, pink, size M, (1 pack = 1440 pieces)
Technical specifications
Usage | Elektrischer Sicherheit | |
Version | Fingerlinge | |
Colour | rosa | |
Size | M | |
Material | Latex |
Download
Logistics
Country of origin | CN |
Customs tariff number | 40149000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |