C-199 2812 | BJZ
Finger cots, latex, pink, L, C-199 2812
Order No.: 03L3063
EAN: 4057989028125
MPN:
C-199 2812
Unit Price (€ / pck.)
38.2347 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
38.23 € *
Price list
Quantity
Price per unit*
1 pck.
38.2347 €
5 pck.
36.3188 €
*incl. VAT plus shipping costs
Subject to prior sale
ESD Fingerlings, C-199 2812, BJZ
ESD Fingerlings, antistatic, pink, size L, (1 pack = 1440 pieces)
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | finger cots | |
| Material | latex | |
| Colour | pink | |
| Usage | electrical safety | |
| Size | L |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 40149000 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |