C-199 2813 | BJZ
ESD-FINGERLINGEPINK GRÖßE XL
Order No.: 03L3064
EAN: 4057989028132
MPN:
C-199 2813
Unit Price (€ / pck.)
29.9285 € *
Available: 0 pck.
Leadtime: On Request **
ESD Fingerlings, C-199 2813, BJZ
ESD Fingerlings, antistatic, pink, size XL, (1 pack = 1440 pcs.)
Technical specifications
Usage | Elektrischer Sicherheit | |
Version | Fingerlinge | |
Colour | rosa | |
Size | XL | |
Material | Latex |
Download
Logistics
Country of origin | CN |
Customs tariff number | 40149000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |