C-199 2814-L | BJZ
ESD-HANDSCHUHE GRÖßE L, C-199 2814-L
Order No.: 03L3059
EAN: 4057989601717
MPN:
C-199 2814-L
Unit Price (€ / pck.)
3.4510 € *
Available: 0 pck.
Leadtime: 2 Weeks **
Total Price:
3.45 € *
Price list
Quantity
Price per unit*
1 pck.
3.4510 €
10 pck.
3.0345 €
*incl. VAT plus shipping costs
**Subject to prior sale
ESD gloves, C-199 2814-L, BJZ
ESD gloves a. Polyeseter, w. conductive Fibers, napped/PU-faced, size L
Technical specifications
Usage | Elektrischer Sicherheit | |
Version | Handschuhe | |
Colour | weiß | |
Size | L | |
Material | Polyester/PUR |
Download
Logistics
Country of origin | CN |
Customs tariff number | 61161080 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |