C-199 2815DR-2XS | BJZ
ESD-HANDSCHUHE GRÖßE 2XS, C-199 2815DR-2XS
Order No.: 03L3033
EAN: 4057989110523
MPN:
C-199 2815DR-2XS
Unit Price (€ / pck.)
2.7608 € *
Available: 0 pck.
Leadtime: On Request **
Total Price:
2.76 € *
Price list
Quantity
Price per unit*
1 pck.
2.7608 €
10 pck.
2.4395 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Usage | Elektrischer Sicherheit | |
Version | Handschuhe | |
Colour | grau/weiß | |
Size | XS | |
Material | Polyester |
Download
Logistics
Customs tariff number | 61169300 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |