C-199 2815DR-S | BJZ
ESD-HANDSCHUHE GRÖßE S, C-199 2815DR-S
Order No.: 03L3035
EAN: 4057989444710
MPN:
C-199 2815DR-S
Unit Price (€ / pck.)
2.4514 € *
Available: 0 pck.
Leadtime: 2 Weeks **
Total Price:
4.90 € *
Price list
Quantity
Price per unit*
2 pck.
2.4514 €
4 pck.
2.3205 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Usage | Elektrischer Sicherheit | |
Version | Handschuhe | |
Colour | grau/weiß | |
Size | S | |
Material | Polyester |
Download
Logistics
Country of origin | KR |
Customs tariff number | 61169300 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |