C-199 2816-L | BJZ
ESD-HANDSCHUHE GRÖßE L, C-199 2816-L
Order No.: 03L3056
EAN: 4057989028200
MPN:
C-199 2816-L
Unit Price (€ / pck.)
2.7608 € *
Available: 1 pck.
Leadtime: On Request **
Total Price:
2.76 € *
Price list
Quantity
Price per unit*
1 pck.
2.7608 €
10 pck.
2.4395 €
100 pck.
2.1301 €
250 pck.
2.0468 €
1000 pck.
1.9278 €
*incl. VAT plus shipping costs
**Subject to prior sale
ESD gloves, C-199 2816-L, BJZ
ESD gloves made of polyester with conductive fibers, size L
Technical specifications
Usage | Elektrischer Sicherheit | |
Version | Handschuhe | |
Colour | weiß | |
Size | L | |
Material | Polyester/PUR |
Download
Logistics
Customs tariff number | 61161080 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |