C-199 2817DR-L | BJZ
Gloves, with PU-coated fingertips, polyester, gray/white, L, C-199 2817DR-L
Order No.: 03L3044
EAN: 4057989444789
MPN:
C-199 2817DR-L
Unit Price (€ / pck.)
4.1174 € *
Available: 12 pck.
Total Price:
4.12 € *
Price list
Quantity
Price per unit*
1 pck.
4.1174 €
10 pck.
3.6414 €
100 pck.
3.1892 €
250 pck.
3.0702 €
1000 pck.
2.8679 €
*incl. VAT plus shipping costs
Subject to prior sale
ESD gloves, C-199 2817DR-L, BJZ
ESD gloves made of knitted polyester, fingerk. PU-coated, size L
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | gloves | |
| Version | with PU-coated fingertips | |
| Material | polyester | |
| Colour | gray/white | |
| Usage | electrical safety | |
| Size | L |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 61169300 |
| Country of origin | KR |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |