C-199 2817DR-M | BJZ
ESD-HANDSCHUHE GRÖßE M, C-199 2817DR-M
Order No.: 03L3043
EAN: 4057989444772
MPN:
C-199 2817DR-M
Unit Price (€ / pck.)
4.1174 € *
Available: 7 pck.
Leadtime: 1 Week **
Total Price:
4.12 € *
Price list
Quantity
Price per unit*
1 pck.
4.1174 €
10 pck.
3.6414 €
100 pck.
3.1892 €
250 pck.
3.0702 €
1000 pck.
2.8679 €
*incl. VAT plus shipping costs
**Subject to prior sale
ESD gloves, C-199 2817DR-M, BJZ
ESD gloves made of knitted polyester, fingerk. PU-coated, size M
Technical specifications
Usage | Elektrischer Sicherheit | |
Version | Handschuhe | |
Colour | grau/weiß | |
Size | M | |
Material | Polyester |
Download
Logistics
Country of origin | KR |
Customs tariff number | 61169300 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |