C-199 2817DR-XS | BJZ

ESD-HANDSCHUHE GRÖßE XS, C-199 2817DR-XS

Order No.: 03L3041
EAN: 4057989444758
MPN:
C-199 2817DR-XS
C-199 2817DR-XS BJZ ESD Gloves, Wrist Straps, Toe/Heel Grounders, Overshoes Image 1
C-199 2817DR-XS BJZ ESD Gloves, Wrist Straps, Toe/Heel Grounders, Overshoes Image 2
Image may differ
Unit Price (€ / pck.)
3.9389 € *
Available: 40 pck.
Leadtime: On Request **
Total Price:
3.94 € *
Price list
Quantity
Price per unit*
1 pck.
3.9389 €
10 pck.
3.4748 €
100 pck.
3.0464 €
250 pck.
2.9274 €
1000 pck.
2.7370 €
*incl. VAT plus shipping costs
**Subject to prior sale

ESD gloves, C-199 2817DR-XS, BJZ

ESD gloves made of knitted polyester, fingerk. PU-coated, size XS

Technical specifications
Anwendung Elektrischer Sicherheit
Ausführung Handschuhe
Farbe grau/weiß
Größe XS
Material Polyester
Logistics
Ursprungsland DE
Zolltarifnummer 61169300
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes