C-213 3537-2XL | BJZ
ESD-HANDSCHUHEXL 07311
Order No.: 03L3080
EAN: 4057989073118
MPN:
C-213 3537-2XL
As an alternative, we recommend the following item:

ESD gloves, cut-resistant, size 2XL- 1 Pair
Order No.: 03L2971
Manufacturer: BJZ
per pc. 15.3510 € *
*incl. VAT plus shipping costs
Technical specifications
Version | Handschuhe | |
Colour | dunkelgrau/grau | |
Size | XL | |
Material | PE/PA |
Download
Logistics
Customs tariff number | 61161080 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |