C-213 3538-2XL | BJZ
Gloves, temperature resistant up to 150 °C, nitrile coated, PA, gray/black, XL, C-213 3538-2XL
Order No.: 03L3074
EAN: 4057989073163
MPN:
C-213 3538-2XL
This item is no longer available.
As an alternative, we recommend the following item:
Gloves, temperature resistant up to 150 °C, PA/carbon fibers, black/gray, XXL, C-213-3538DR-2XL
Order No.: 03L2965
Manufacturer: BJZ
per pc. 13.8040 € *
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | gloves | |
| Version | temperature resistant up to 150 °C, nitrile coated | |
| Material | PA | |
| Colour | gray/black | |
| Usage | electrical safety | |
| Size | XL |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 61161080 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |