C-213-3538DR-L | BJZ
ESD gloves, temperature-resistant 150°C, size L- 1 Pair
Order No.: 03L2963
EAN: 4057989644844
MPN:
C-213-3538DR-L
C-213-3538 L
Unit Price (€ / pc.)
13.8040 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
13.80 € *
Price list
Quantity
Price per unit*
1 pcs.
13.8040 €
10 pcs.
11.4478 €
50 pcs.
9.1035 €
*incl. VAT plus shipping costs
**Subject to prior sale
ESD gloves, C-213-3538DR-L, BJZ
ESD-safe low heat wave solder knitted glove, 80% polyamide 20% carbonized fibers, black-grey.
Technical specifications
Usage | hohe Temperaturen, bis zu 150°C | |
Version | Handschuhe | |
Colour | schwarz/grau | |
Size | L | |
Material | PA/Kohlefasern |
Download
Logistics
Country of origin | KR |
Customs tariff number | 61161080 |
Compliance
RoHS conform | not_relevant |
SVHC free | Yes |