C-219-146-40- EM | BJZ

METALLARMBAND DK 40 MM 60492

Order No.: 03L3005
EAN: 4099891436735
MPN:
C-219-146-40- EM
64118
C-219-146-40- EM BJZ ESD Gloves, Wrist Straps, Toe/Heel Grounders, Overshoes
Image may differ
Unit Price (€ / pc.)
20.8726 € *
Available: 2 pcs.
Leadtime: On Request **
Total Price:
20.87 € *
Price list
Quantity
Price per unit*
1 pcs.
20.8726 €
10 pcs.
18.8615 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Version Metallarmband
Push button diameter 4 mm
Colour schwarz
Material Metall
Logistics
Country of origin DE
Customs tariff number 58062000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes