C-199-1185-E-BPK | BJZ
Footwear & Wriststrap tester, Type 1185, English
Order No.: 19L4769
EAN: 4057989011868
MPN:
C-199-1185-E-BPK
A-65505
Unit Price (€ / pc.)
343.91 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Wrist strap/footwear tester, C-199-1185-E-BPK, BJZ
Wristband and shoe tester, 24-28V acc. IEC 1340-5-1 (switchable), with base plate and wall bracket.
Technical specifications
Version | Wandhalterung englisch | |
measurement range | 0,75 bis 100 MΩ | |
Product type | Armband- und Schuhtester |
Download
Logistics
Country of origin | DE |
Customs tariff number | 90303100 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |