C-210-1181F | BJZ

Footwear & Wriststrap tester, Type 1181, French

Order No.: 19L4768
EAN: 4057989647692
MPN:
C-210-1181F
A-64769
C-210-1181F BJZ ESD Test Stations, Ionizing units and Accessories
Image may differ
Unit Price (€ / pc.)
797.0025 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
797.00 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
797.0025 €

Wrist strap/footwear tester, C-210-1181F, BJZ

The BJZ footwear / wrist strap test station is designed for wall mounting. The test station meets the requirements of IEC 61340 and automatically indicates whether only wrist strap, only footwear or both is tested and uses the correct test range according to IEC 61340. The measuring of the footwear is done for each shoe separately. The test result of footwear and wrist strap is indicated acoustically and displayed separately on a luminous band also indicating the trend in the pass-range. The instructions for use are printed on a replaceable foil, so the colours and texts are variable. The test station is equipped with an external relay for activating e.g. a door opener.

Technical specifications
Version Frontfolie französich
measurement range 0,05 bis 100 MΩ
Product type Armband- und Schuhtester
Logistics
Country of origin DE
Customs tariff number 90303320
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes