C-212-4000-SDQR | BJZ

ESD resistance Safe-STAT RM 4000

Order No.: 19L4763
EAN: 4057989322339
MPN:
C-212-4000-SDQR
A-32233
C-212-4000-SDQR BJZ ESD Test Stations, Ionizing units and Accessories Image 1
C-212-4000-SDQR BJZ ESD Test Stations, Ionizing units and Accessories Image 2
C-212-4000-SDQR BJZ ESD Test Stations, Ionizing units and Accessories Image 3
C-212-4000-SDQR BJZ ESD Test Stations, Ionizing units and Accessories Image 4
Image may differ
Unit Price (€ / pc.)
2,915.50 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
2,915.50 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
2,915.50 €

Safe-STAT Teraohm-Meter, C-212-4000-SDQR, BJZ

The Safe-STAT® RM 4000 from BJZ is a compact and innovative resistivity meter which has an integrated barcode scanner (also for QR code) as standard feature or alternatively a RFID scanner. The tester also has an integrated temperature and humidity probe and it is equipped with a slot for a SD card. The limit values can be set individually within a range of 5 kiloohms to 2 teraohms with the help of the database. A violation of the programmed limits is indicated by a change of colour in the display of the meter. The device is controlled intuitively by means of a touch screen. The documentation of the measuring results of the equipment of an EPA is time-consuming and complex.

Technical specifications
Product type ESD-Messgerät
Version mit Barcodereader
measurement range 5 kΩ bis 2 TΩ
Accuracy ±5 %
Logistics
Country of origin DE
Customs tariff number 90303200
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes