C-9265-080 | BJZ
Walking-Test „EVO“
Walking-Test, C-9265-080, BJZ
The WALKING TEST EVO is a portable measuring system that allows analysis of charge levels accumulated on the human body according to IEC 61340-4-5 standard. It is fully portable and doesn`t require a PC for data acquisition because all data are measured and logged in the internal memory. The operator can perform all necessary operations without any collaborator, and while he is walking the instrument is attached only with a single cable to a fixed position for the reference to the ground. The graphs of the tests can be displayed on the graphic LCD for a quick evaluation. Then they can be easily exported and analysed on a PC for a professional documentation. A program to manage the tests recorded in the instrument is included in the Walking Test EVO.
Version | 6 Alkaline-Batterien | |
Accuracy | 5 %/±5 V | |
Product type | ESD-Messgerät |
Country of origin | IT |
Customs tariff number | 85437090 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |