C-193 957 | BJZ
ESD litter bin, 18 l, (L x W) 320 x 310 mm, black, C-193 957
Order No.: 19L2520
EAN: 4099891437237
MPN:
C-193 957
Unit Price (€ / pc.)
21.1820 € *
Available: 20 pcs.
Total Price:
21.18 € *
Price list
Quantity
Price per unit*
1 pcs.
21.1820 €
5 pcs.
20.1229 €
*incl. VAT plus shipping costs
Subject to prior sale
Antistatic waste bins, type BJZ C-193957.
With encircling carrying edge and ESD logo. Black, stable, made of polypropylene; Volume: approx. 18 L. Surface resistance: approx. 10^4 ohm.
Type: C–193957, ESD waste bin
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | ESD litter bin | |
| Volume | 18 l | |
| Colour | black | |
| Length | 320 mm | |
| Width | 310 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 39231090 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |