C-194-12404 | BJZ

ESD hand dispenser, (W) 50 mm, C-194-12404

Order No.: 19L4817
EAN: 4057989608846
MPN:
C-194-12404
A-60884
C-194-12404 BJZ ESD Workstation
Image may differ
Unit Price (€ / pc.)
41.055 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
41.06 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
41.055 €

ESD hand dispenser, C-194-12404, BJZ

ESD hand dispenser with steel knife, for tapes with inner diameter 76 mm. Due to their isolating surface, standard tape dispensers generate high electrostatic charge. ESD dispensers with conductive powder coated finish (surface resistance < 103 ohms) and an ESD safe core eliminate this charge.

Technical specifications
Filter Property Value
Product type ESD hand dispenser
Width 50 mm
Logistics
Property Value
Country of origin DE
Customs tariff number 84224000
Compliance
Property Value
RoHS conform not_relevant
SVHC free Yes