C-194-12407 | BJZ

ESD tape dispenser for tapes up to 50 mm width

Order No.: 19L4829
EAN: 4057989608860
MPN:
C-194-12407
A-60886
C-194-12407 BJZ ESD Workstation
Image may differ
Unit Price (€ / pc.)
47.4215 € *
Available: 1 pcs.
Leadtime: 2 Weeks **
Total Price:
47.42 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
47.4215 €

ESD table dispenser, C-194-12407, BJZ

ESD table dispenser with steel knife, for tapes with inner diameter 76 mm and for tape width up to 50 mm. Due to their isolating surface, standard tape dispensers generate high electrostatic charge.

Technical specifications
Version ESD-Tischabroller
Width 70 mm
Colour schwarz
Length 222 mm
Logistics
Country of origin IT
Customs tariff number 84224000
Compliance
RoHS conform not_relevant
SVHC free Yes